Wurth Elektronik 15 V 1 Output Surface PCB Transformer, UL6681CSA6681, IEC6681, cULus Approva, IEC606641, Free JEDEC
- RS Stock No.:
- 182-8954
- Mfr. Part No.:
- 750342557
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €3.30
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€4.31
(exc. VAT)
€5.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | €4.31 | - |
| 10 - 99 | €3.98 | €3.30 |
| 100 + | €3.41 | €90.00 |
*price indicative
- RS Stock No.:
- 182-8954
- Mfr. Part No.:
- 750342557
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 15 V | |
| Primary Voltage | 32 V dc | |
| Number of Outputs | 1 | |
| Length | 15.24mm | |
| Width | 11.43mm | |
| Depth | 13.34mm | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Operating Frequency | 200kHz | |
| Standards/Approvals | UL6681CSA6681, IEC6681, cULus Approva, IEC606641, Free JEDEC JS709B, REACH, IEC6180051, CSA, EN6681, ASNZS668.1 and J6681, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Transformer | ||
Secondary Voltage 15 V | ||
Primary Voltage 32 V dc | ||
Number of Outputs 1 | ||
Length 15.24mm | ||
Width 11.43mm | ||
Depth 13.34mm | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Maximum Operating Temperature 125°C | ||
Maximum Operating Frequency 200kHz | ||
Standards/Approvals UL6681CSA6681, IEC6681, cULus Approva, IEC606641, Free JEDEC JS709B, REACH, IEC6180051, CSA, EN6681, ASNZS668.1 and J6681, RoHS | ||
- COO (Country of Origin):
- CN
MID-IBMAX Isolated Buck Transformers for Maxim Integrated Iso-Buck Chipsets
No optocoupler used for feedback
Primary side regulation
Reduces number of components
Applications
Factory automation
Programmable Logic Controllers (PLCs)
Isolated Communications Interface like RS485, RS232
Related links
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer CSA Free JEDEC JS709B
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer EN6681 cULus Approva IEC6681
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer CSA IEC6681
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC6180051 CSA IEC606641,
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer CSA REACH RoHS,
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer CSA ASNZS668.1 and J6681 Free
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer IEC6180051 EN6681
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer Free JEDEC JS709B
