RS PRO 24 V ac 2 Output Through Hole PCB Transformer, IECBSEN 615586, RoHS, CE, ASNZS 61558.1, IECBSEN 615581, ASNZS
- RS Stock No.:
- 504-391
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.51
(exc. VAT)
€33.84
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €27.51 |
| 5 - 9 | €25.58 |
| 10 - 24 | €23.94 |
| 25 + | €22.28 |
*price indicative
- RS Stock No.:
- 504-391
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Secondary Voltage | 24 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 2 x 115 V ac | |
| Number of Outputs | 2 | |
| Length | 38mm | |
| Width | 35mm | |
| Depth | 30mm | |
| Power | 12VA | |
| Weight | 400g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 4kVrms | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | IECBSEN 615586, RoHS, CE, ASNZS 61558.1, IECBSEN 615581, ASNZS 61558..6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Secondary Voltage 24 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 2 x 115 V ac | ||
Number of Outputs 2 | ||
Length 38mm | ||
Width 35mm | ||
Depth 30mm | ||
Power 12VA | ||
Weight 400g | ||
Mount Type Through Hole | ||
Isolation Voltage 4kVrms | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals IECBSEN 615586, RoHS, CE, ASNZS 61558.1, IECBSEN 615581, ASNZS 61558..6 | ||
- COO (Country of Origin):
- PL
PCB Mount 115/230Vac Transformer
Twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation
Fully shrouded bobbins
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Double section metric bobbin construction
Full varnish impregnation
Standards
BS3535; EN 60 742
Related links
- RS PRO 24 V ac 2 Output Through Hole PCB Transformer ASNZS 61558.1 RoHS ASNZS
- RS PRO 2 x 18 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 IECBSEN 615586 CE
- RS PRO 24 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 CE RoHS 12
- RS PRO 24 V ac 2 Output Through Hole PCB Transformer ASNZS 61558.1 CE ASNZS
- RS PRO 5 to 24 V ac 2 Output Through Hole PCB Transformer IECBSEN 615586 CE
- RS PRO 24 V ac 2 Output Through Hole PCB Transformer IECBSEN 615581 RoHS ASNZS
- RS PRO 5 to 24 V ac 2 Output Through Hole PCB Transformer IECBSEN 615586 CE
- RS PRO 1 x 12 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 CE RoHS
