RS PRO 6 → 15 V ac 2 Output Through Hole PCB Transformer, AS/NZS 61558.2.6, IEC/BS/EN 61558-2-6, CE, AS/NZS
- RS Stock No.:
- 504-420
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €11.10
View bulk pricing optionsSubtotal (1 unit)*
€31.66
(exc. VAT)
€38.94
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €31.66 | - |
| 5 - 9 | €29.44 | €11.10 |
| 10 - 24 | €27.58 | €40.80 |
| 25 + | €25.68 | €149.50 |
*price indicative
- RS Stock No.:
- 504-420
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Secondary Voltage | 6 → 15 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 43mm | |
| Width | 36mm | |
| Depth | 33mm | |
| Power | 20VA | |
| Weight | 500g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 4kVrms | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | AS/NZS 61558.2.6, IEC/BS/EN 61558-2-6, CE, AS/NZS 61558.1, RoHS, IEC/BS/EN 61558-1 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Secondary Voltage 6 → 15 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 43mm | ||
Width 36mm | ||
Depth 33mm | ||
Power 20VA | ||
Weight 500g | ||
Mount Type Through Hole | ||
Isolation Voltage 4kVrms | ||
Efficiency 82% | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals AS/NZS 61558.2.6, IEC/BS/EN 61558-2-6, CE, AS/NZS 61558.1, RoHS, IEC/BS/EN 61558-1 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- PL
PCB Mounting, Flame Retardant Transformer with Thermal Fuse
Thermal fuse in primary providing overload and short circuit protection
Flame retardant materials to UL94-V0
Fully shrouded windings
Extra pins for secure board mounting
Designed and tested in accordance with EN 61558 (EN 60742) EN 60950
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Double section metric bobbin construction
Full varnish impregnation
Standards
EN 61558 (EN 60742); EN 60950
Related links
- RS PRO 6 → 15 V ac 2 Output Through Hole PCB Transformer AS/NZS 61558.2.6 RoHS, AS/NZS
- RS PRO 6 → 15 V ac 2 Output Through Hole PCB Transformer AS/NZS 61558.1
- RS PRO 2 Output 20 VA Chassis Mount Transformer AS/NZS 61558.2.6 CE
- RS PRO 6 → 15 V ac 2 Output Through Hole PCB Transformer CE IEC/BS/EN
- RS PRO 6 → 15 V ac 2 Output Through Hole PCB Transformer RoHS IEC/BS/EN 61558-2-6,
- RS PRO 6 → 15 V ac 2 Output Through Hole PCB Transformer RoHS IEC/BS/EN
- RS PRO 2 Output 150 VA Chassis Mount Transformer CE AS/NZS 61558.2.6 AS/NZS
- RS PRO 2 Output 6 VA Chassis Mount Transformer AS/NZS 61558.2.6 RoHS
