RS PRO 9 V ac 2 Output Through Hole PCB Transformer, CE, RoHS, UKCA 12 VA
- RS Stock No.:
- 504-723
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-723
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Secondary Voltage | 9 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 54mm | |
| Width | 45mm | |
| Depth | 41mm | |
| Power | 12VA | |
| Weight | 400g | |
| Mount Type | Through Hole | |
| Winding Type | Dual Secondary, Single Primary | |
| Isolation Voltage | 4kVrms | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Secondary Voltage 9 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 54mm | ||
Width 45mm | ||
Depth 41mm | ||
Power 12VA | ||
Weight 400g | ||
Mount Type Through Hole | ||
Winding Type Dual Secondary, Single Primary | ||
Isolation Voltage 4kVrms | ||
Efficiency 82% | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals CE, RoHS, UKCA | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- PL
PCB Mounting, Flame Retardant Transformer with Thermal Fuse
Thermal fuse in primary providing overload and short circuit protection
Flame retardant materials to UL94-V0
Fully shrouded windings
Extra pins for secure board mounting
Designed and tested in accordance with EN 61558 (EN 60742) EN 60950
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Double section metric bobbin construction
Full varnish impregnation
Standards
EN 61558 (EN 60742); EN 60950
Related links
- RS PRO 2 x 12 V ac 2 Output PCB PCB Transformer RoHS AS/NZS 61558.1
- RS PRO 2 x 9 V ac 2 Output PCB PCB Transformer IECBSEN 615586 RoHS IECBSEN 615581
- RS PRO 6 V ac 2 Output Through Hole PCB Transformer UKCA, RoHS 3 VA
- RS PRO 5 → 24 V ac 2 Output Through Hole PCB Transformer ASNZS 61558.1 RoHS, IECBSEN
- RS PRO 5 → 24 V ac 2 Output Through Hole PCB Transformer AS/NZS 61558.2.6 RoHS,
- Myrra 15 V 5 Output PCB PCB Transformer RoHS VDC, UL 10 W
- RS PRO 12 V ac 2 Output Through Hole PCB Transformer RoHS, CE 12 VA
- RS PRO 2 x 12 V ac 2 Output PCB PCB Transformer CE, RoHS 10 VA
