Myrra 15 V 5 Output PCB PCB Transformer, CE, RoHS, ENEC, VDC, UL 10 W
- RS Stock No.:
- 183-8326
- Mfr. Part No.:
- 47213
- Manufacturer:
- Myrra
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.27
(exc. VAT)
€36.00
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €29.27 |
| 5 - 9 | €27.22 |
| 10 - 19 | €24.97 |
| 20 - 49 | €22.19 |
| 50 + | €18.59 |
*price indicative
- RS Stock No.:
- 183-8326
- Mfr. Part No.:
- 47213
- Manufacturer:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 15 V | |
| Primary Voltage | 340 V dc, 240 V ac | |
| Number of Outputs | 5 | |
| Length | 48mm | |
| Width | 40mm | |
| Depth | 26mm | |
| Power | 10W | |
| Weight | 80.2g | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -25°C | |
| PCB Transformer Current | 670mA | |
| Maximum Operating Temperature | 60°C | |
| Efficiency | 82% | |
| Series | 10W | |
| Minimum Operating Frequency | 47Hz | |
| Standards/Approvals | CE, RoHS, ENEC, VDC, UL | |
| Maximum Operating Frequency | 63Hz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type PCB Transformer | ||
Secondary Voltage 15 V | ||
Primary Voltage 340 V dc, 240 V ac | ||
Number of Outputs 5 | ||
Length 48mm | ||
Width 40mm | ||
Depth 26mm | ||
Power 10W | ||
Weight 80.2g | ||
Mount Type PCB | ||
Minimum Operating Temperature -25°C | ||
PCB Transformer Current 670mA | ||
Maximum Operating Temperature 60°C | ||
Efficiency 82% | ||
Series 10W | ||
Minimum Operating Frequency 47Hz | ||
Standards/Approvals CE, RoHS, ENEC, VDC, UL | ||
Maximum Operating Frequency 63Hz | ||
- COO (Country of Origin):
- CN
The Myrra PCB Transformer has voltage rating of 15V dc, 10W of power rating and PCB mounting type.
Operating Temperature: -25°C to +60°C
Related links
- Myrra 18 V 5 Output PCB PCB Transformer ENEC UL, CE 3 W
- Myrra 15 V 5 Output PCB PCB Transformer RoHS UL, CE 3 W
- Myrra 15 V 5 Output Through Hole PCB Transformer VDC RoHS, CE 7.5 W
- Myrra 9 V 5 Output PCB PCB Transformer UL CE, RoHS 10 W
- Myrra 12 V dc 1 Output PCB PCB Transformer UL ENEC, VDC 3 W
- Myrra 18 V 5 Output PCB PCB Transformer ENEC RoHS, CE 10 W
- Myrra 9 V dc 1 Output PCB PCB Transformer VDC CE, ENEC 3 W
- Myrra 5 V 5 Output PCB PCB Transformer CE UL, RoHS 10 W
