Block 24 V 1 Output Pin PCB Transformer, C-UL-US, ENEC 10 (VDE) 2 VA
- RS Stock No.:
- 561-685
- Mfr. Part No.:
- VB 2,0/1/24
- Manufacturer:
- Block
Get a bulk buy discount
Add 10 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
€9.84
(exc. VAT)
€12.10
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.84 | - |
| 10 - 49 | €7.97 | 19% |
| 50 - 99 | €6.10 | 38% |
| 100 + | €5.41 | 45% |
*price indicative
- RS Stock No.:
- 561-685
- Mfr. Part No.:
- VB 2,0/1/24
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 24 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V | |
| Number of Outputs | 1 | |
| Length | 32.3mm | |
| Width | 27.3mm | |
| Depth | 26.8mm | |
| Power | 2VA | |
| Weight | 100g | |
| Mount Type | Pin | |
| Isolation Voltage | 5kV | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 52% | |
| Minimum Operating Frequency | 50Hz | |
| Series | VB 2.0/1/24 | |
| Standards/Approvals | C-UL-US, ENEC 10 (VDE) | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 24 V | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V | ||
Number of Outputs 1 | ||
Length 32.3mm | ||
Width 27.3mm | ||
Depth 26.8mm | ||
Power 2VA | ||
Weight 100g | ||
Mount Type Pin | ||
Isolation Voltage 5kV | ||
Maximum Operating Temperature 70°C | ||
Efficiency 52% | ||
Minimum Operating Frequency 50Hz | ||
Series VB 2.0/1/24 | ||
Standards/Approvals C-UL-US, ENEC 10 (VDE) | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CN
The Block PCB transformer production processes undergo adjustments to both visual appearance and technical characteristics. Slight variations in no-load voltages and efficiency may occur, though the pinning remains identical to the previous version. These transformers ensure galvanic isolation between primary and secondary circuits, featuring a special construction for absolute short-circuit safety. Additionally, they meet all requirements for supplying Safety Extra Low Voltage (SELV) circuits.
Safety isolating transformer according to EN (IEC) 61558-2-6
Minimal size with high performance
With dual output coils for series or parallel connection
Absolutely short-circuit proof
Self-extinguishing encapsulation material
Related links
- Block 24 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 2 VA
- Block 18 V 1 Output Pin PCB Transformer ENEC 10 (VDE) 2 VA
- Block 18 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 2 VA
- Block 24 V ac 1 Output Pin PCB Transformer C-UL-US 3.2 VA
- Block 24 V ac 1 Output Pin PCB Transformer C-UL-US 1.2 VA
- Block 24 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 1.5 VA
- Block 24 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) DIN EN 61558-2-6
- Block 12 V ac 1 Output Pin PCB Transformer C-UL-US 2 VA
