Block 18 V ac 1 Output Pin PCB Transformer, C-UL-US, ENEC 10 (VDE) 2 VA
- RS Stock No.:
- 732-0373
- Mfr. Part No.:
- VB 2,0/1/18
- Manufacturer:
- Block
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.84
(exc. VAT)
€12.10
(inc. VAT)
- RS Stock No.:
- 732-0373
- Mfr. Part No.:
- VB 2,0/1/18
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 18 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 1 | |
| Length | 32.3mm | |
| Width | 27.3mm | |
| Depth | 26.8mm | |
| Power | 2VA | |
| Weight | 100g | |
| Mount Type | Pin | |
| Isolation Voltage | 5kV | |
| Efficiency | 52% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | C-UL-US, ENEC 10 (VDE) | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 18 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 1 | ||
Length 32.3mm | ||
Width 27.3mm | ||
Depth 26.8mm | ||
Power 2VA | ||
Weight 100g | ||
Mount Type Pin | ||
Isolation Voltage 5kV | ||
Efficiency 52% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals C-UL-US, ENEC 10 (VDE) | ||
- COO (Country of Origin):
- DE
Transformers PCB Mount, Short Circuit Proof, VB & PT Series
230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above
Approvals
ENEC 10; UL recognised component
Standards
EN 61558
Related links
- Block 18 V 1 Output Pin PCB Transformer ENEC 10 (VDE) 2 VA
- Block 24 V 1 Output Pin PCB Transformer ENEC 10 (VDE) 2 VA
- Block 24 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 2 VA
- Block 18 V ac 1 Output Pin PCB Transformer C-UL-US 0.35 VA
- Block 18 V ac 1 Output Pin PCB Transformer C-UL-US 1.2 VA
- Block 12 V ac 1 Output Pin PCB Transformer C-UL-US 2 VA
- Block 18 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 10 VA
- Block 18 V ac 1 Output Pin PCB Transformer VDE 0570 Part 2-6 C-UL-US

