Block 12 V ac 1 Output Pin PCB Transformer, ENEC 10 (VDE), C-UL-US 1.5 VA

Get a bulk buy discount

Add 75 more to save €16.58

View bulk pricing options

Subtotal (1 tube of 15 units)*

€110.94

(exc. VAT)

€136.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
15 - 60€7.396€110.94-
75 +€7.175€107.63€16.58

*price indicative

RS Stock No.:
748-402
Mfr. Part No.:
VB 1,5/1/12
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Secondary Voltage

12 V ac

Product Type

PCB Transformer

Primary Voltage

230 V ac

Number of Outputs

1

Length

32.3mm

Width

27.3mm

Depth

23.8mm

Power

1.5VA

Weight

80g

Mount Type

Pin

Isolation Voltage

5kV

Maximum Operating Temperature

70°C

Efficiency

57%

Series

VB 1.5/1/12

Minimum Operating Frequency

50Hz

Standards/Approvals

ENEC 10 (VDE), C-UL-US

Maximum Operating Frequency

60Hz

COO (Country of Origin):
CN
The Block PCB Transformer provides reliable galvanic isolation to separate primary and secondary circuits for maximum electrical safety. These Compact units are engineered with a specialised construction that ensures absolute short-circuit protection.

Safety isolating transformer compliant with EN IEC 61558-2-6

Absolutely short circuit proof design

Minimal size with high power density

Self extinguishing encapsulation material

Supports Safety Extra Low Voltage circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy