Bourns 1 Output Surface Mount PCB Transformer, AEC-Q200
- RS Stock No.:
- 854-371
- Mfr. Part No.:
- SM91801AL-E
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€12.26
(exc. VAT)
€15.08
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | €2.452 | €12.26 |
| 25 + | €2.378 | €11.89 |
*price indicative
- RS Stock No.:
- 854-371
- Mfr. Part No.:
- SM91801AL-E
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | PCB Transformer | |
| Primary Voltage | 1000 V DC | |
| Number of Outputs | 1 | |
| Length | 13.6mm | |
| Width | 8.5mm | |
| Depth | 5.5mm | |
| Mount Type | Surface Mount | |
| Number of Pins | 6 | |
| Isolation Voltage | 4300V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SM | |
| Standards/Approvals | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type PCB Transformer | ||
Primary Voltage 1000 V DC | ||
Number of Outputs 1 | ||
Length 13.6mm | ||
Width 8.5mm | ||
Depth 5.5mm | ||
Mount Type Surface Mount | ||
Number of Pins 6 | ||
Isolation Voltage 4300V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SM | ||
Standards/Approvals AEC-Q200 | ||
- COO (Country of Origin):
- CN
The Bourns Planar transformer delivers reliable performance for automotive signal applications, designed specifically for high-voltage interfaces while ensuring compliance with critical safety standards.
Utilises Planar technology optimised for Battery Management Systems
High voltage capability reaches 1000 VDC with robust insulation compliance
Constructed for efficiency with minimal leakage inductance and precise turns ratio
Meets AEC-Q200 standards for automotive reliability and safety
Related links
- Bourns 1 Output Surface Mount PCB Transformer, AEC-Q200
- Bourns 1 Output PCB PCB Transformer UL UL 62368-1, AEC-Q200
- Bourns 1 Output Surface PCB Transformer RoHS 20 W
- Bourns 1 Output Surface PCB Transformer RoHS 40 W
- Bourns PCB PCB Transformer RoHS
- Bourns 1 Output Surface PCB Transformer AEC-Q 20 W
- Bourns 1 Output Surface PCB Transformer AEC-Q 40 W
- Bourns 1 Output Switch Mode Power Supply 12 V, 130 μH
