Bourns 1 Output Surface Mount PCB Transformer, AEC-Q200
- RS Stock No.:
- 854-373
- Mfr. Part No.:
- SM91808AL-E
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€11.71
(exc. VAT)
€14.41
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.342 | €11.71 | - |
| 50 - 245 | €2.062 | €10.31 | 11% |
| 250 - 495 | €1.85 | €9.25 | 21% |
| 500 + | €1.594 | €7.97 | 31% |
*price indicative
- RS Stock No.:
- 854-373
- Mfr. Part No.:
- SM91808AL-E
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | PCB Transformer | |
| Primary Voltage | 1000 V DC | |
| Number of Outputs | 1 | |
| Length | 17.4mm | |
| Width | 8.5mm | |
| Depth | 5.5mm | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 24 | |
| Isolation Voltage | 4300V dc | |
| Maximum Operating Temperature | 125°C | |
| Series | SM | |
| Standards/Approvals | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type PCB Transformer | ||
Primary Voltage 1000 V DC | ||
Number of Outputs 1 | ||
Length 17.4mm | ||
Width 8.5mm | ||
Depth 5.5mm | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 24 | ||
Isolation Voltage 4300V dc | ||
Maximum Operating Temperature 125°C | ||
Series SM | ||
Standards/Approvals AEC-Q200 | ||
- COO (Country of Origin):
- CN
The Bourns BMS Planar transformer is engineered for automotive applications, providing reliable performance in demanding environments with high insulation voltage ratings and robust temperature tolerance.
Supports working voltage up to 1000 VDC for versatile use in automotive systems
Features creepage and clearance distances of 8.2 mm minimum for enhanced safety
Complies with AEC-Q200 and RoHS standards to ensure quality and environmental safety
Operates effectively within -40 °C to +125 °C temperature range for durability
Related links
- Bourns 1 Output Surface Mount PCB Transformer, AEC-Q200
- Bourns 1 Output PCB PCB Transformer UL UL 62368-1, AEC-Q200
- Bourns 1 Output Surface PCB Transformer RoHS 20 W
- Bourns 1 Output Surface PCB Transformer RoHS 40 W
- Bourns PCB PCB Transformer RoHS
- Bourns 1 Output Surface PCB Transformer AEC-Q 20 W
- Bourns 1 Output Surface PCB Transformer AEC-Q 40 W
- Bourns 1 Output Switch Mode Power Supply 15 V, 430 μH
