RS PRO 2 x 12 V ac 2 Output PCB PCB Transformer, IECBSEN 615586, CE, ASNZS 61558.1, ASNZS 61558..6, IECBSEN 615581, RoHS
- RS Stock No.:
- 121-3855
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€45.47
(exc. VAT)
€55.93
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €45.47 | - |
| 5 - 9 | €42.30 | 6% |
| 10 - 19 | €39.56 | 12% |
| 20 + | €36.83 | 19% |
*price indicative
- RS Stock No.:
- 121-3855
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Secondary Voltage | 2 x 12 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 115 V, 230 V ac | |
| Number of Outputs | 2 | |
| Length | 68mm | |
| Width | 57mm | |
| Power | 30VA | |
| Depth | 35mm | |
| Weight | 530g | |
| Mount Type | PCB | |
| Winding Type | Independent Secondary | |
| Number of Pins | 10 | |
| PCB Transformer Current | 1.6666A | |
| Isolation Voltage | 3.75kVrms | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | IECBSEN 615586, CE, ASNZS 61558.1, ASNZS 61558..6, IECBSEN 615581, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Secondary Voltage 2 x 12 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 115 V, 230 V ac | ||
Number of Outputs 2 | ||
Length 68mm | ||
Width 57mm | ||
Power 30VA | ||
Depth 35mm | ||
Weight 530g | ||
Mount Type PCB | ||
Winding Type Independent Secondary | ||
Number of Pins 10 | ||
PCB Transformer Current 1.6666A | ||
Isolation Voltage 3.75kVrms | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals IECBSEN 615586, CE, ASNZS 61558.1, ASNZS 61558..6, IECBSEN 615581, RoHS | ||
RS Pro PCB Low Profile Transformers
RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.
Related links
- RS PRO 2 x 12 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 CE RoHS
- RS PRO 2 x 9 V ac 2 Output PCB PCB Transformer RoHS ASNZS 61558.1 ASNZS 61558..6
- RS PRO 2 x 12 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 CE IECBSEN 615581
- RS PRO 2 x 6 V ac 2 Output PCB PCB Transformer ASNZS 61558.1 RoHS IECBSEN 615581
- RS PRO 2x12 V ac 1 Output PCB PCB Transformer ASNZS 61558.1 IECBSEN 615586 IECBSEN 615581 5
- RS PRO 24 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 CE RoHS 12
- RS PRO 2 x 6 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 CE ASNZS 61558.1
- RS PRO 2 x 12 V ac 2 Output PCB PCB Transformer RoHS IECBSEN 615586 ASNZS 61558..6
