Myrra 24 V ac 2 Output Through Hole PCB Transformer, EN 61558-2-6 1 VA

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.77

(exc. VAT)

€7.10

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€5.77
25 - 49€5.54
50 - 99€5.29
100 - 249€5.05
250 +€4.79

*price indicative

RS Stock No.:
173-9642
Mfr. Part No.:
44060
Manufacturer:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Product Type

PCB Transformer

Secondary Voltage

24 V ac

Primary Voltage

230 V ac

Number of Outputs

2

Length

32.6mm

Width

27.6mm

Power

1VA

Depth

22.2mm

Weight

70g

Mount Type

Through Hole

Isolation Voltage

4kV

Maximum Operating Temperature

70°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards/Approvals

EN 61558-2-6

RoHS Status: Exempt

COO (Country of Origin):
FR

Type EI 30 - 1 VA → 2.3 VA series 44000 transformers


From Myyra, the 44000 Series of type EI transformers are professional safety transformers featuring an insulation of above 4000V. Inherently short circuit proof and comprising of non-flammable and self-extinguishing materials, the 44000 series of transformers are extrememly reliable.

Features and Benefits:


• Professional safety transformers with insulation above 4000V.

• For installation on printed circuit boards (according to European grid).

• Coupling in series or parallel.

• Vacuum-filled with resin to ensure materials withstand aging.

• Unit and 100% control on automated line.

• Secondary voltages are nominal load voltages on resistive loads.

Encapsulated – Toroidal


Note

Fixing screws not provided

Approvals

UL, VDE

Standards

UL 94-V0; VDE 0551; IEC 742

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy