Myrra 18 V ac 2 Output PCB PCB Transformer, CEI 85, EN 61558-2-6, UL 1585, EN 60950

Image representative of range

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€7.09

(exc. VAT)

€8.72

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 49 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€7.09-
25 - 49€6.735%
50 - 99€6.3810%
100 - 249€6.0115%
250 +€5.6819%

*price indicative

RS Stock No.:
173-9894
Mfr. Part No.:
44203
Manufacturer:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Secondary Voltage

18 V ac

Product Type

PCB Transformer

Primary Voltage

230 V ac

Number of Outputs

2

Length

41mm

Depth

28mm

Weight

150g

Mount Type

PCB

Isolation Voltage

4kV

Maximum Operating Temperature

250°C

Minimum Operating Frequency

50Hz

Series

44000

Maximum Operating Frequency

60Hz

Standards/Approvals

CEI 85, EN 61558-2-6, UL 1585, EN 60950

COO (Country of Origin):
FR

Type EI 38 / 13.6 → 3.2 VA transformers


Secondary voltages are nominal load voltages on resistive loads.

Encapsulated – Toroidal


Note

Fixing screws not provided

Approvals

UL, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy