Myrra 15 V ac 2 Output PCB PCB Transformer, CEI 85, EN 60950, EN 61558-2-6, UL 1585 30 VA
- RS Stock No.:
- 173-9951
- Mfr. Part No.:
- 44238
- Manufacturer:
- Myrra
Get a bulk buy discount
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€8.41
(exc. VAT)
€10.34
(inc. VAT)
Limited stock
- 42 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €8.41 | - |
| 25 - 49 | €7.91 | 5% |
| 50 - 99 | €7.67 | 8% |
| 100 - 249 | €7.45 | 11% |
| 250 + | €7.27 | 13% |
*price indicative
- RS Stock No.:
- 173-9951
- Mfr. Part No.:
- 44238
- Manufacturer:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 15 V ac | |
| Primary Voltage | 117 → 230 V ac | |
| Number of Outputs | 2 | |
| Length | 44.25mm | |
| Power | 30VA | |
| Depth | 32.25mm | |
| Weight | 200g | |
| Mount Type | PCB | |
| Isolation Voltage | 4kV | |
| Maximum Operating Temperature | 250°C | |
| Series | 44000 | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CEI 85, EN 60950, EN 61558-2-6, UL 1585 | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type PCB Transformer | ||
Secondary Voltage 15 V ac | ||
Primary Voltage 117 → 230 V ac | ||
Number of Outputs 2 | ||
Length 44.25mm | ||
Power 30VA | ||
Depth 32.25mm | ||
Weight 200g | ||
Mount Type PCB | ||
Isolation Voltage 4kV | ||
Maximum Operating Temperature 250°C | ||
Series 44000 | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CEI 85, EN 60950, EN 61558-2-6, UL 1585 | ||
- COO (Country of Origin):
- FR
Type EI 42 / 14.8 → 5 VA transformers
Secondary voltages are nominal load voltages on resistive loads.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL, VDE
Related links
- Myrra 6 V ac 2 Output PCB PCB Transformer CEI 126 EN 61558-2-6 CEI 85, UL 1585 30 VA
- Myrra 12 V ac 2 Output PCB PCB Transformer EN 61558-2-6 CEI 126 CEI 85 30 VA
- Myrra 18 V ac 2 Output PCB PCB Transformer EN 61558-2-6 EN 60950
- Myrra 15 V ac 2 Output Through Hole PCB Transformer IP 00 EN 60950 EN 61558-2-6, UL 94 VO
- Myrra 9 V ac 2 Output Through Hole PCB Transformer EN 60950 EN 61558-2-6, UL 1585 10 VA
- Myrra 6 V ac 5 Output Through Hole PCB Transformer UL 94 VO UL 1585 EN 60950 1 VA
- Myrra 18 V ac 2 Output PCB PCB Transformer CEI 85 EN 61558-2-6, CEI 126 10 VA
- Myrra 24 V ac 2 Output Through Hole PCB Transformer UL 1585 EN 60950 30 VA
