Myrra 24 V ac 2 Output PCB PCB Transformer, UL 1585, EN 61558-2-6, EN 60950 0.6 VA
- RS Stock No.:
- 173-9917
- Mfr. Part No.:
- 44204
- Manufacturer:
- Myrra
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.12
(exc. VAT)
€8.76
(inc. VAT)
Limited stock
- 25 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €7.12 |
| 25 - 49 | €6.90 |
| 50 - 99 | €6.71 |
| 100 - 249 | €6.55 |
| 250 + | €6.36 |
*price indicative
- RS Stock No.:
- 173-9917
- Mfr. Part No.:
- 44204
- Manufacturer:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 24 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 41mm | |
| Power | 0.6VA | |
| Depth | 28mm | |
| Weight | 150g | |
| Mount Type | PCB | |
| Isolation Voltage | 4kV | |
| Maximum Operating Temperature | 250°C | |
| Series | 44000 | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | UL 1585, EN 61558-2-6, EN 60950 | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type PCB Transformer | ||
Secondary Voltage 24 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 41mm | ||
Power 0.6VA | ||
Depth 28mm | ||
Weight 150g | ||
Mount Type PCB | ||
Isolation Voltage 4kV | ||
Maximum Operating Temperature 250°C | ||
Series 44000 | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals UL 1585, EN 61558-2-6, EN 60950 | ||
- COO (Country of Origin):
- FR
Type EI 38 / 13.6 → 3.2 VA transformers
Secondary voltages are nominal load voltages on resistive loads.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL, VDE
Related links
- Myrra 6 V ac 2 Output PCB PCB Transformer UL 1585, EN 61558-2-6 0.6 VA
- Myrra 24 V ac 2 Output PCB PCB Transformer UL 94 VO EN 61558-2-6 CEI 85 30 VA
- Myrra 24 V ac 2 Output PCB PCB Transformer EN 61558-2-6, UL 1585 0.6 VA
- Myrra 24 V ac 2 Output Through Hole PCB Transformer EN 60950, EN 61558-2-6 18 VA
- Myrra 24 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 EN 60950, CEI 85 40 VA
- Myrra 24 V ac 2 Output PCB PCB Transformer EN 60950, UL 1585 30 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 CEI 85 60 VA
- Myrra 2x12 V ac 2 Output PCB PCB Transformer EN 60950, EN 61558-2-6 16 VA
