Myrra 6 V ac 2 Output Through Hole PCB Transformer, EN 60950, UL 1585, EN 61558-2-6 16 VA

Image representative of range

Get a bulk buy discount

Add 25 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€10.52

(exc. VAT)

€12.94

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€10.52-
25 - 49€9.549%
50 - 99€9.0513%
100 - 249€8.6018%
250 +€8.1722%

*price indicative

RS Stock No.:
174-0052
Mfr. Part No.:
44307
Manufacturer:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Secondary Voltage

6 V ac

Product Type

PCB Transformer

Primary Voltage

230 V ac

Number of Outputs

2

Length

56.5mm

Width

47.25mm

Power

16VA

Depth

38.75mm

Weight

400g

Mount Type

Through Hole

Isolation Voltage

4kV

Maximum Operating Temperature

50°C

Minimum Operating Frequency

50Hz

Series

44000

Maximum Operating Frequency

60Hz

Standards/Approvals

EN 60950, UL 1585, EN 61558-2-6

COO (Country of Origin):
FR

Type EI 54 / 18.8 → 16 VA transformers


Secondary voltages are nominal load voltages on resistive loads.

Encapsulated – Toroidal


Note

Fixing screws not provided

Approvals

UL, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy