KEMET Through Hole PCB Transformer, RoHS

Subtotal (1 box of 56 units)*

€159.94

(exc. VAT)

€196.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
56 +€2.856€159.94

*price indicative

RS Stock No.:
180-9199
Mfr. Part No.:
PLT-01
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

PCB Transformer

Primary Voltage

264 V, 3600 V ac

Length

13.5mm

Width

12.3mm

Depth

12.5mm

Weight

1.8g

Mount Type

Through Hole

PCB Transformer Current

300mA

Minimum Operating Temperature

-25°C

Winding Type

Single Primary, Single Secondary

Number of Pins

4

Maximum Operating Temperature

100°C

Series

PLT

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The KEMET PLT pulse transformers are common mode choke coils suitable for Power Line Communication (PLC). Designed with our proprietary ferrite core, they show excellent insertion loss characteristics.

Proprietary ferrite material

Flat insertion loss characteristics

Suitable for each country’s power line, including 100 V type

Operating temperature range from −25°C to +100°C

PLT-01: 264 VAC maximum power supply line for Power Line Communication (PLC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy