Myrra 15 V 5 Output PCB PCB Transformer, VDC, RoHS, ENEC, UL, CE 3 W

Subtotal (1 unit)*

€8.59

(exc. VAT)

€10.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.59

*price indicative

RS Stock No.:
183-8318
Mfr. Part No.:
48025
Manufacturer:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Secondary Voltage

15 V

Product Type

PCB Transformer

Primary Voltage

240 V ac, 340 V dc

Number of Outputs

5

Length

25mm

Width

25mm

Power

3W

Depth

16mm

Weight

16g

Mount Type

PCB

Minimum Operating Temperature

-25°C

Efficiency

72%

Maximum Operating Temperature

80°C

Minimum Operating Frequency

47Hz

Standards/Approvals

VDC, RoHS, ENEC, UL, CE

Maximum Operating Frequency

63Hz

COO (Country of Origin):
CN
5 to 3W Small Compact Size - PCB Mount

Single Output – Primary Side Regulated

Output Range : 3.3VDC - 24VDC

Input Range : 85VAC - 265VAC/47 - 63Hz Or 120VDC - 370VDC

Very Low Standby Power Consumption < 0.15W

Encapsulated Design And Same Footprint As 20 Transformer:Upgrade Your Application Without Redesign Of PCB

Materials : Plastic And Resin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy