Myrra 3.3 V 5 Output PCB PCB Transformer, ENEC, RoHS, UL, VDC, CE 10 W
- RS Stock No.:
- 183-8321
- Mfr. Part No.:
- 47216
- Manufacturer:
- Myrra
Subtotal (1 unit)*
€20.73
(exc. VAT)
€25.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.73 |
*price indicative
- RS Stock No.:
- 183-8321
- Mfr. Part No.:
- 47216
- Manufacturer:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage | 3.3 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 340 V dc, 240 V ac | |
| Number of Outputs | 5 | |
| Length | 48mm | |
| Width | 40mm | |
| Depth | 26mm | |
| Power | 10W | |
| Weight | 80.2g | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -25°C | |
| PCB Transformer Current | 3A | |
| Maximum Operating Temperature | 50°C | |
| Efficiency | 84% | |
| Minimum Operating Frequency | 47Hz | |
| Series | 10W | |
| Maximum Operating Frequency | 63Hz | |
| Standards/Approvals | ENEC, RoHS, UL, VDC, CE | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage 3.3 V | ||
Product Type PCB Transformer | ||
Primary Voltage 340 V dc, 240 V ac | ||
Number of Outputs 5 | ||
Length 48mm | ||
Width 40mm | ||
Depth 26mm | ||
Power 10W | ||
Weight 80.2g | ||
Mount Type PCB | ||
Minimum Operating Temperature -25°C | ||
PCB Transformer Current 3A | ||
Maximum Operating Temperature 50°C | ||
Efficiency 84% | ||
Minimum Operating Frequency 47Hz | ||
Series 10W | ||
Maximum Operating Frequency 63Hz | ||
Standards/Approvals ENEC, RoHS, UL, VDC, CE | ||
- COO (Country of Origin):
- CN
The Myrra PCB Transformer has voltage rating of 3.3V dc, 10W of power rating and PCB mounting type.
Operating Temperature: -25°C to +60°C
Related links
- Myrra 24 V 5 Output PCB PCB Transformer ENEC RoHS, CE 10 W
- Myrra 3.3 V dc 1 Output PCB PCB Transformer ENEC RoHS, VDC 2.75 W
- Myrra 5 V dc 1 Output PCB PCB Transformer VDC RoHS, ENEC 3 W
- Myrra 9 V 5 Output Through Hole PCB Transformer RoHS CE, UL 7.5 W
- Myrra 18 V 5 Output PCB PCB Transformer ENEC RoHS, CE 10 W
- Myrra 3.3 V 5 Output Through Hole PCB Transformer VDC CE, UL 7.5 W
- Myrra 9 V 5 Output PCB PCB Transformer UL CE, RoHS 10 W
- Myrra 15 V 5 Output Through Hole PCB Transformer VDC RoHS, CE 7.5 W
