Myrra 9 V 5 Output Through Hole PCB Transformer, ENEC, RoHS, VDC, CE, UL 7.5 W
- RS Stock No.:
- 869-5029
- Mfr. Part No.:
- 47201
- Manufacturer:
- Myrra
Get a bulk buy discount
Add 10 more to save 36%
View bulk pricing optionsSubtotal (1 unit)*
€17.08
(exc. VAT)
€21.01
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.08 | - |
| 10 - 24 | €10.80 | 36% |
| 25 + | €10.25 | 39% |
*price indicative
- RS Stock No.:
- 869-5029
- Mfr. Part No.:
- 47201
- Manufacturer:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage | 9 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 370 V ac | |
| Number of Outputs | 5 | |
| Length | 41mm | |
| Width | 35mm | |
| Power | 7.5W | |
| Depth | 24.5mm | |
| Weight | 56g | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| PCB Transformer Current | 625mA | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 80% | |
| Series | 7.5W | |
| Minimum Operating Frequency | 47Hz | |
| Standards/Approvals | ENEC, RoHS, VDC, CE, UL | |
| Maximum Operating Frequency | 63Hz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage 9 V | ||
Product Type PCB Transformer | ||
Primary Voltage 370 V ac | ||
Number of Outputs 5 | ||
Length 41mm | ||
Width 35mm | ||
Power 7.5W | ||
Depth 24.5mm | ||
Weight 56g | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
PCB Transformer Current 625mA | ||
Maximum Operating Temperature 70°C | ||
Efficiency 80% | ||
Series 7.5W | ||
Minimum Operating Frequency 47Hz | ||
Standards/Approvals ENEC, RoHS, VDC, CE, UL | ||
Maximum Operating Frequency 63Hz | ||
- COO (Country of Origin):
- CN
Single Regulated DC Output Electronic Transformers
MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topology
They are an interesting alternative to the traditional supply in the most common applications of power lower than 5W
ENERGY SAVING due to high efficiency and low standby power
The applications for the Electronic series are, telecom supplies, electric substations etc. Industrial, domestic and consumer electronics
With the same footprint as a EI30 transformer, they will replace the 50 Hz Transformer, Fuse, Bridge Rectifier, Regulator and Filtering Capacitor
Related links
- Myrra 3.3 V 5 Output Through Hole PCB Transformer VDC CE, UL 7.5 W
- Myrra 15 V 5 Output Through Hole PCB Transformer VDC RoHS, CE 7.5 W
- Myrra 9 V dc 1 Output PCB PCB Transformer VDC CE, ENEC 3 W
- Myrra 24 V 5 Output PCB PCB Transformer VDC UL, RoHS 3 W
- Myrra 18 V 5 Output Through Hole PCB Transformer ENEC CE, RoHS 7.5 W
- Myrra 3.3 V 5 Output PCB PCB Transformer RoHS VDC, CE 10 W
- Myrra 9 V 5 Output PCB PCB Transformer UL CE, RoHS 10 W
- Myrra 12 V dc 1 Output PCB PCB Transformer UL ENEC, VDC 3 W
