Block 24V ac 2 Output Through Hole PCB Transformer, 14VA
- RS Stock No.:
- 201-7224
- Mfr. Part No.:
- FL 14/24
- Manufacturer:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-7224
- Mfr. Part No.:
- FL 14/24
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage Rating | 24V ac | |
| Power Rating | 14VA | |
| Primary Voltage Rating | 115V ac, 230V ac | |
| Number of Outputs | 2 | |
| Length | 68mm | |
| Width | 24.4mm | |
| Depth | 57mm | |
| Dimensions | 68 x 24.4 x 57mm | |
| Weight | 315g | |
| Mounting Type | Through Hole | |
| Maximum Temperature | +40°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage Rating 24V ac | ||
Power Rating 14VA | ||
Primary Voltage Rating 115V ac, 230V ac | ||
Number of Outputs 2 | ||
Length 68mm | ||
Width 24.4mm | ||
Depth 57mm | ||
Dimensions 68 x 24.4 x 57mm | ||
Weight 315g | ||
Mounting Type Through Hole | ||
Maximum Temperature +40°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
PCB Mounting Low Profile 115 / 230Vac Primary
Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Note
Transformer with 2 x 24V outputs are not VDE, SEV approved.
Standards
VD 61 558

Related links
- Block 18V ac 2 Output Through Hole PCB Transformer, 14VA
- Block 6V ac 2 Output Through Hole PCB Transformer, 14VA
- Block 12V ac 2 Output Through Hole PCB Transformer, 14VA
- Block 15V ac 2 Output Through Hole PCB Transformer, 14VA
- Block 9V ac 2 Output Through Hole PCB Transformer, 14VA
- Block 8V ac 2 Output Through Hole PCB Transformer, 14VA
- Block 24V ac 2 Output Through Hole PCB Transformer, 6VA
- Block 24V ac 2 Output Through Hole PCB Transformer, 30VA
