Block 6 V ac 2 Output Pin PCB Transformer, DIN EN 61558-2-1, VDE 0570 Teil 2-4, VDE 0570 Teil 2-6, VDE 0570 Teil 2-1,
- RS Stock No.:
- 201-7151
- Mfr. Part No.:
- FL 14/6
- Manufacturer:
- Block
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.01
(exc. VAT)
€44.29
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.01 |
| 5 - 9 | €32.38 |
| 10 - 24 | €30.94 |
| 25 + | €29.89 |
*price indicative
- RS Stock No.:
- 201-7151
- Mfr. Part No.:
- FL 14/6
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 6 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 115 V ac, 230 V ac | |
| Number of Outputs | 2 | |
| Length | 68mm | |
| Width | 24.4mm | |
| Power | 14VA | |
| Depth | 57mm | |
| Weight | 980g | |
| Mount Type | Pin | |
| Winding Type | Dual Secondary | |
| Isolation Voltage | 5kV | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | FL | |
| Standards/Approvals | DIN EN 61558-2-1, VDE 0570 Teil 2-4, VDE 0570 Teil 2-6, VDE 0570 Teil 2-1, DIN EN 61558-2-4, C-UL-US, ENEC 10 (VDE), IEC 61558-2-4, IEC 61558-2-6, DIN EN 61558-2-6, IEC 61558-2-1 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 6 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 115 V ac, 230 V ac | ||
Number of Outputs 2 | ||
Length 68mm | ||
Width 24.4mm | ||
Power 14VA | ||
Depth 57mm | ||
Weight 980g | ||
Mount Type Pin | ||
Winding Type Dual Secondary | ||
Isolation Voltage 5kV | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Series FL | ||
Standards/Approvals DIN EN 61558-2-1, VDE 0570 Teil 2-4, VDE 0570 Teil 2-6, VDE 0570 Teil 2-1, DIN EN 61558-2-4, C-UL-US, ENEC 10 (VDE), IEC 61558-2-4, IEC 61558-2-6, DIN EN 61558-2-6, IEC 61558-2-1 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
PCB Mounting Low Profile 115 / 230Vac Primary
Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Note
Transformer with 2 x 24V outputs are not VDE, SEV approved.
Approvals
VDE; UL
Standards
VD 61 558
Related links
- Block 15 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-4 VDE 0570 Teil 2-6, VDE 0570 Teil
- Block 9 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-4 VDE 0570 Teil 2-6, IEC
- Block 18 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-4 VDE 0570 Teil 2-6, VDE 0570
- Block 6 V ac 2 Output Pin PCB Transformer IEC 61558-2-1 IEC 61558-2-4
- Block 8 V ac 2 Output Pin PCB Transformer IEC 61558-2-1 DIN EN 61558-2-1,
- Block 12 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-1 VDE 0570 Teil 2-4,
- Block 6 V ac 2 Output Pin PCB Transformer IEC 61558-2-4 VDE 0570 Teil 2-6 VDE 0570
- Block 12 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-1 ENEC 10 (VDE), VDE 0570
