Block 6 V ac 2 Output Pin PCB Transformer, C-UL-US, IEC 61558-2-4, UL 94 V-0, VDE 0570 Teil 2-6, IEC 61558-2-6, VDE 0570
- RS Stock No.:
- 201-7303
- Mfr. Part No.:
- FL 24/6
- Manufacturer:
- Block
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.14
(exc. VAT)
€37.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.14 |
| 5 - 9 | €27.17 |
| 10 - 24 | €25.96 |
| 25 + | €25.02 |
*price indicative
- RS Stock No.:
- 201-7303
- Mfr. Part No.:
- FL 24/6
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 6 V ac | |
| Primary Voltage | 115 V ac, 230 V ac | |
| Number of Outputs | 2 | |
| Length | 68mm | |
| Width | 31.4mm | |
| Depth | 57mm | |
| Weight | 980g | |
| Mount Type | Pin | |
| Winding Type | Dual Secondary | |
| Isolation Voltage | 5kV | |
| Maximum Operating Temperature | 40°C | |
| Series | FL | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | C-UL-US, IEC 61558-2-4, UL 94 V-0, VDE 0570 Teil 2-6, IEC 61558-2-6, VDE 0570 Teil 2-1, ENEC 10 (VDE), VDE 0570 Teil 2-4, IEC 61558-2-1, DIN EN 61558-2-4, DIN EN 61558-2-6, DIN EN 61558-2-1 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 6 V ac | ||
Primary Voltage 115 V ac, 230 V ac | ||
Number of Outputs 2 | ||
Length 68mm | ||
Width 31.4mm | ||
Depth 57mm | ||
Weight 980g | ||
Mount Type Pin | ||
Winding Type Dual Secondary | ||
Isolation Voltage 5kV | ||
Maximum Operating Temperature 40°C | ||
Series FL | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals C-UL-US, IEC 61558-2-4, UL 94 V-0, VDE 0570 Teil 2-6, IEC 61558-2-6, VDE 0570 Teil 2-1, ENEC 10 (VDE), VDE 0570 Teil 2-4, IEC 61558-2-1, DIN EN 61558-2-4, DIN EN 61558-2-6, DIN EN 61558-2-1 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
PCB Mounting Low Profile 115 / 230Vac Primary
Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Note
Transformer with 2 x 24V outputs are not VDE, SEV approved.
Approvals
VDE; UL
Standards
VD 61 558
Related links
- Block 24 V ac 2 Output Pin PCB Transformer IEC 61558-2-4 IEC 61558-2-6, VDE 0570 Teil
- Block 18 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-4 VDE 0570 Teil 2-6, VDE 0570
- Block 6 V ac 2 Output Pin PCB Transformer IEC 61558-2-1 UL 94 V-0 IEC
- Block 15 V ac 2 Output Pin PCB Transformer IEC 61558-2-4 IEC 61558-2-6, VDE 0570
- Block 12 V ac 2 Output Pin PCB Transformer IEC 61558-2-6 VDE 0570 Teil 2-1, DIN EN
- Block 6 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-1 DIN EN 61558-2-4, VDE 0570
- Block 9 V ac 2 Output Pin PCB Transformer IEC 61558-2-6 C-UL-US DIN EN
- Block 6 V ac 2 Output Pin PCB Transformer UL 94 V-0 VDE 0570 Teil 2-6 ENEC
