Bourns 1 Output Surface PCB Transformer, RoHS, AEC-Q 20 W

Get a bulk buy discount

Add 5 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

€3.68

(exc. VAT)

€4.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 992 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€3.68-
5 - 9€3.0118%
10 - 49€2.8123%
50 - 99€2.7126%
100 +€2.6428%

*price indicative

Packaging Options:
RS Stock No.:
261-0705
Mfr. Part No.:
PCS020-EE05081S
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

PCB Transformer

Number of Outputs

1

Length

8mm

Width

8.13mm

Depth

5.3mm

Power

20W

Mount Type

Surface

Isolation Voltage

500Vrms

PCB Transformer Current

20A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Operating Frequency

10kHz

Series

PCS020

Maximum Operating Frequency

1MHz

Standards/Approvals

RoHS, AEC-Q

COO (Country of Origin):
CN
The Bourns PCS series current sense transformer is suitable for frequency up to 1 MHz. It has 500 Vrms isolation between windings. It is suitable for switched-mode power supplies, motor control, overload sensing, and AC current applications.

Rated current on primary up to 20 A

Operating temperature range from 40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy