Hahn 1 x 18V ac PCB Mount PCB Transformer, 4.5VA, EN 61558
- RS Stock No.:
- 288-7654
- Distrelec Article No.:
- 156-10-050
- Mfr. Part No.:
- EI382 1195
- Manufacturer:
- Hahn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7654
- Distrelec Article No.:
- 156-10-050
- Mfr. Part No.:
- EI382 1195
- Manufacturer:
- Hahn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Secondary Voltage Rating | 1 x 18V ac | |
| Power Rating | 4.5VA | |
| Primary Voltage Rating | 230V ac | |
| Length | 41.3mm | |
| Mounting Type | PCB Mount | |
| Standards Met | EN 61558 | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Secondary Voltage Rating 1 x 18V ac | ||
Power Rating 4.5VA | ||
Primary Voltage Rating 230V ac | ||
Length 41.3mm | ||
Mounting Type PCB Mount | ||
Standards Met EN 61558 | ||
- COO (Country of Origin):
- DE
The high-quality printed circuit-board transformer is designed to provide excellent temperature fluctuation resistance properties and high electrical safety. With a self-extinguishing cast housing and sealing material, this transformer offers high voltage resistance and long service-life features, ensuring reliable performance. Tested and certified for quality assurance, this transformer is suitable for a variety of applications that require primary protection by means of transformer heat coils according to IEC 127 standards or secondarily with PTC resistances.
Output Capacity 4.5 VA
Non short-circuit-proof at temperature class ta 70 °C/B
Standard type 0 cast housing
Test certifications to ENEC 10-, VDE-, CSA- and UL-regulations
Excellent temperature fluctuation resistance properties
High electrical safety and long service-life features
Self-extinguishing cast housing and sealing material
Certified item quality tested
Primary protection by means of transformer heat coils to IEC 127 standards or secondarily with PTC resistances
Non short-circuit-proof at temperature class ta 70 °C/B
Standard type 0 cast housing
Test certifications to ENEC 10-, VDE-, CSA- and UL-regulations
Excellent temperature fluctuation resistance properties
High electrical safety and long service-life features
Self-extinguishing cast housing and sealing material
Certified item quality tested
Primary protection by means of transformer heat coils to IEC 127 standards or secondarily with PTC resistances
Related links
- Hahn 1 x 12 V ac PCB PCB Transformer, EN 61558 10 VA
- Hahn 2 x 9 V ac PCB PCB Transformer, EN 61558 4.5 VA
- Hahn 18V ac PCB Mount PCB Transformer, 3VA
- Hahn 2 x 12V 1 Output PCB Mount PCB Transformer DIN EN 60335-1 UL 5085-1, UL 5085-2
- Hahn 24V ac PCB Transformer EN 61558
- Hahn 2 x 9 V 1 Output PCB PCB Transformer UL 5085-1 UL 5085-2 10 VA
- RS PRO 2 x 18V ac 2 Output PCB Mount PCB Transformer, 4VA
- Hahn 12 PCB PCB Transformer, EN 61558 2.6 kW