Hahn 24V ac PCB Transformer, 1.5VA, EN 61558
- RS Stock No.:
- 283-6769
- Distrelec Article No.:
- 302-94-604
- Mfr. Part No.:
- BV EI 302 2989
- Manufacturer:
- Hahn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6769
- Distrelec Article No.:
- 302-94-604
- Mfr. Part No.:
- BV EI 302 2989
- Manufacturer:
- Hahn
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Secondary Voltage Rating | 24V ac | |
| Power Rating | 1.5VA | |
| Primary Voltage Rating | 230V ac | |
| Length | 32.8mm | |
| Standards Met | EN 61558 | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Secondary Voltage Rating 24V ac | ||
Power Rating 1.5VA | ||
Primary Voltage Rating 230V ac | ||
Length 32.8mm | ||
Standards Met EN 61558 | ||
- COO (Country of Origin):
- DE
Related links
- Hahn 12 PCB PCB Transformer, EN 61558 2.6 kW
- Hahn 2 x 15 V 1 Output PCB PCB Transformer UL 5085-1 DIN EN 61558-2-6 10 VA
- Hahn 15V ac PCB Mount PCB Transformer, 3VA
- Hahn 12V ac PCB Mount PCB Transformer, 2.1VA
- Hahn 24 V ac PCB PCB Transformer UL 3 VA
- Hahn 9 V ac PCB PCB Transformer CSA 3 VA
- Hahn 12 V ac PCB PCB Transformer, RoHS 3 VA
- Hahn 9 V ac PCB PCB Transformer CSA 2.6 VA