Hahn 12 PCB PCB Transformer, EN 61558 2.6 kW
- RS Stock No.:
- 283-6770
- Distrelec Article No.:
- 302-94-632
- Mfr. Part No.:
- BV EI 304 2047
- Manufacturer:
- Hahn
Subtotal (1 unit)*
€4.33
(exc. VAT)
€5.33
(inc. VAT)
Last RS stock
- Final 27 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €4.33 |
*price indicative
- RS Stock No.:
- 283-6770
- Distrelec Article No.:
- 302-94-632
- Mfr. Part No.:
- BV EI 304 2047
- Manufacturer:
- Hahn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Secondary Voltage | 12 | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 | |
| Length | 32.8mm | |
| Width | 27.8mm | |
| Power | 2.6kW | |
| Depth | 27.3mm | |
| Weight | 99g | |
| Mount Type | PCB | |
| Number of Pins | 5 | |
| Series | BV | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | EN 61558 | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Secondary Voltage 12 | ||
Product Type PCB Transformer | ||
Primary Voltage 230 | ||
Length 32.8mm | ||
Width 27.8mm | ||
Power 2.6kW | ||
Depth 27.3mm | ||
Weight 99g | ||
Mount Type PCB | ||
Number of Pins 5 | ||
Series BV | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals EN 61558 | ||
- COO (Country of Origin):
- DE
The Transformer is a high-quality electronic component designed to enhance the performance of user's equipment. With its advanced technology and durable construction, this product is the perfect solution for user's technical needs.
High-quality electronic component
Advanced technology for enhanced performance
Durable construction for long-lasting use
Reliable and efficient operation
Designed to meet industry standards
Related links
- Hahn 12 PCB PCB Transformer, IEC 61558-2-6 6 VA
- Hahn 9 V ac PCB PCB Transformer CSA 2.6 VA
- Hahn 12V ac PCB Mount PCB Transformer, 2.1VA
- Hahn 24V ac PCB Transformer EN 61558
- Hahn 2 x 15 V 1 Output PCB PCB Transformer UL 5085-1 DIN EN 61558-2-6 10 VA
- Hahn 12 V ac PCB PCB Transformer, RoHS 3 VA
- Hahn 12 V ac PCB PCB Transformer CSA 0.35 VA
- Hahn 1 x 12 V ac PCB PCB Transformer, EN 61558 10 VA
