Block 8 V ac 2 Output Through Hole PCB Transformer, VDE, UL 1 VA
- RS Stock No.:
- 310-1342
- Mfr. Part No.:
- VB 1.0/2/8
- Manufacturer:
- Block
Get a bulk buy discount
Add 10 more to save €4.90
View bulk pricing optionsSubtotal (1 unit)*
€9.65
(exc. VAT)
€11.87
(inc. VAT)
Last RS stock
- Final 52 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.65 | - |
| 10 - 24 | €9.16 | €4.90 |
| 25 - 49 | €8.50 | €28.75 |
| 50 - 99 | €8.40 | €62.50 |
| 100 + | €8.02 | €163.00 |
*price indicative
- RS Stock No.:
- 310-1342
- Mfr. Part No.:
- VB 1.0/2/8
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 8 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 32.3mm | |
| Width | 21.8mm | |
| Power | 1VA | |
| Depth | 27.3mm | |
| Weight | 72g | |
| Mount Type | Through Hole | |
| Winding Type | Single Primary, Dual Secondary | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 55% | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | VDE, UL | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 8 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 32.3mm | ||
Width 21.8mm | ||
Power 1VA | ||
Depth 27.3mm | ||
Weight 72g | ||
Mount Type Through Hole | ||
Winding Type Single Primary, Dual Secondary | ||
Number of Pins 6 | ||
Maximum Operating Temperature 70°C | ||
Efficiency 55% | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals VDE, UL | ||
- COO (Country of Origin):
- DE
Transformers PCB Mount, Short Circuit Proof, VB & PT Series
230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above
Approvals
ENEC 10; UL recognised component
Standards
EN 61558
Related links
- Block 9 V ac 2 Output Through Hole PCB Transformer UL 1 VA
- Block 8 V ac 2 Output Through Hole PCB Transformer UL 0.5 VA
- Block 6 V ac 2 Output Solder PCB Transformer VDE 0570/EN 61558 EN 61558-2-6, UL 506 1 VA
- Block 8 V ac 2 Output Through Hole PCB Transformer VDE 0.35 VA
- Block 12 V ac 1 Output Through Hole PCB Transformer UL 1 VA
- Block 8 V ac 2 Output Through Hole PCB Transformer VDE 30 VA
- Block 8 V ac 2 Output Through Hole PCB Transformer VDE 7.5 VA
- Block 8 V ac 2 Output Through Hole PCB Transformer VDE 4.5 VA
