Block 18 V ac 2 Output Pin PCB Transformer, C-UL-US, ENEC 10 (VDE) 2.3 VA
- RS Stock No.:
- 667-5316
- Mfr. Part No.:
- AVB2.3/2/18
- Manufacturer:
- Block
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.68
(exc. VAT)
€16.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €13.68 |
| 15 - 49 | €13.08 |
| 50 - 99 | €12.38 |
| 100 - 249 | €11.70 |
| 250 + | €11.15 |
*price indicative
- RS Stock No.:
- 667-5316
- Mfr. Part No.:
- AVB2.3/2/18
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 18 V ac | |
| Primary Voltage | 115 V ac, 230 V ac | |
| Number of Outputs | 2 | |
| Length | 32.3mm | |
| Width | 27.3mm | |
| Depth | 34mm | |
| Power | 2.3VA | |
| Weight | 110g | |
| Mount Type | Pin | |
| Isolation Voltage | 5kV | |
| Efficiency | 59% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | C-UL-US, ENEC 10 (VDE) | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 18 V ac | ||
Primary Voltage 115 V ac, 230 V ac | ||
Number of Outputs 2 | ||
Length 32.3mm | ||
Width 27.3mm | ||
Depth 34mm | ||
Power 2.3VA | ||
Weight 110g | ||
Mount Type Pin | ||
Isolation Voltage 5kV | ||
Efficiency 59% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals C-UL-US, ENEC 10 (VDE) | ||
- COO (Country of Origin):
- DE
Transformers PCB Mount, Short Circuit Proof, AVB Series
Dual 115Va.c. 50 to 60Hz primary
Twin secondary windings for series or parallel connection
AVB series are inherently short circuit proof compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Approvals
VDE 0570/EN 61 558, UL 506, CSA 22.2
Related links
- Block 24 V ac 2 Output Pin PCB Transformer C-UL-US 2.3 VA
- Block 6 V ac 2 Output Pin PCB Transformer C-UL-US 2.3 VA
- Block 18 V ac 2 Output Pin PCB Transformer C-UL-US 3.2 VA
- Block 18 V ac 2 Output Pin PCB Transformer ENEC 10 (VDE) C-UL-US
- Block 18 V 1 Output Pin PCB Transformer ENEC 10 (VDE) 2 VA
- Block 18 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 2 VA
- Block 18 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-1 ENEC 10 (VDE), IEC
- Block 18 V ac 1 Output Pin PCB Transformer C-UL-US 1.2 VA
