Block 18 V ac 1 Output Pin PCB Transformer, IEC 61558-2-6, IEC 61558-2-1, DIN EN 61558-2-6, VDE 0570 part 2-1, VDE 0570

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.97

(exc. VAT)

€11.03

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 19 unit(s), ready to ship from another location

Units
Per unit
1 - 9€8.97
10 - 24€8.64
25 - 49€7.94
50 +€7.34

*price indicative

RS Stock No.:
732-0354
Mfr. Part No.:
VB 1,5/1/18
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Secondary Voltage

18 V ac

Product Type

PCB Transformer

Primary Voltage

230 V ac

Number of Outputs

1

Length

32.3mm

Width

27.3mm

Power

1.5VA

Depth

23.8mm

Weight

80g

Mount Type

Pin

Isolation Voltage

5kV

Efficiency

57%

Maximum Operating Temperature

70°C

Series

VB 1.5/1/18

Minimum Operating Frequency

50Hz

Standards/Approvals

IEC 61558-2-6, IEC 61558-2-1, DIN EN 61558-2-6, VDE 0570 part 2-1, VDE 0570 Part 2-6, C-UL-US, ENEC 10 (VDE), DIN EN 61558-2-1

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE

Transformers PCB Mount, Short Circuit Proof, VB & PT Series


230Va.c. 50 to 60Hz primary

Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)

VB series (0.35 - 3.2VA) are inherently short circuit proof

PT series (4.5 - 22VA) are protected by internal PTC device

Compact design

Vacuum epoxy resin moulded to UL94-V0 rating

Double section glass fibre reinforced polyamide bobbins

100% electrical and flash tested

High efficiency and low temperature rise

Low inter-winding capacitance

Low radiated noise

Extra fixing holes for secure boarding mounting on 4.5VA and above

Approvals

ENEC 10; UL recognised component

Standards

EN 61558

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy