Block 12 V ac 1 Output Bracket PCB Transformer, C-UL-US, ENEC 10 (VDE) 50 VA

Image representative of range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€52.38

(exc. VAT)

€64.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€52.38-
10 - 24€51.322%
25 - 49€50.293%
50 +€49.245%

*price indicative

RS Stock No.:
732-0500
Mfr. Part No.:
VCM 50/1/12
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Secondary Voltage

12 V ac

Product Type

PCB Transformer

Primary Voltage

230 V ac

Number of Outputs

1

Length

94mm

Width

58.5mm

Depth

58.5mm

Power

50VA

Weight

990g

Mount Type

Bracket

Isolation Voltage

5kV

Maximum Operating Temperature

40°C

Efficiency

87%

Series

VCM 50/1/12

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards/Approvals

C-UL-US, ENEC 10 (VDE)

COO (Country of Origin):
DE

PCB Mount 230Vac Primary VC/VCM Series


Single and twin secondary windings for series or parallel connection

Vacuum resin moulded to UL94-V0 rating

Low inter-winding capacitance

Low radiated noise

100% electrical and flash tested

Extra fixing points for secure board mounting (25 VA and 36 VA)

Note

To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.

Approvals

ENEC, UL recognised

Standards

EN 61 558 IEC 61558

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy