Adaptive Peltier Module, 75.4 W, 8.3 A, 15.4V x 30mm
- RS Stock No.:
- 606-881
- Mfr. Part No.:
- ADV-127-11-08-E-C2
- Manufacturer:
- Adaptive
Subtotal (1 unit)*
€12.94
(exc. VAT)
€15.92
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.94 |
*price indicative
- RS Stock No.:
- 606-881
- Mfr. Part No.:
- ADV-127-11-08-E-C2
- Manufacturer:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Maximum Cooling Capacity | 75.4W | |
| Product Type | Peltier Module | |
| Maximum Temperature Difference | 66°C | |
| Maximum Current | 8.3A | |
| Maximum Voltage | 15.4V | |
| Standards/Approvals | UL, REACH, RoHS | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Maximum Cooling Capacity 75.4W | ||
Product Type Peltier Module | ||
Maximum Temperature Difference 66°C | ||
Maximum Current 8.3A | ||
Maximum Voltage 15.4V | ||
Standards/Approvals UL, REACH, RoHS | ||
Width 30mm | ||
- COO (Country of Origin):
- CN
The Adaptive Thermoelectric Module with mid level performance offers value oriented, precise temperature control for a wide range of applications, including automotive, industrial, telecommunications, medical, and aerospace sectors.
RoHS and REACH Compliant
Solid state reliability
Related links
- Adaptive Peltier Module 3.2 A, 15.4V x 30mm
- Adaptive Peltier Module 6 A, 15.4V x 30mm
- Adaptive Peltier Module 7 A, 15.4V x 4mm
- Adaptive Peltier Module 8.5 A, 12.2V
- Adaptive Peltier Module 8.3 A, 4V x 20mm
- Adaptive Peltier Module 5 A, 15.4V dc x 4mm
- Adaptive Peltier Module 4 A, 15.4V dc x 4mm
- Adaptive Peltier Module 6 A, 15.4V dc x 4mm
