Adaptive Peltier Module, 31.9 W, 3.2 A, 15.4V x 30mm

Subtotal (1 unit)*

€9.70

(exc. VAT)

€11.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.70

*price indicative

RS Stock No.:
606-971
Mfr. Part No.:
ADV-127-11-17-E-C2
Manufacturer:
Adaptive
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptive

Maximum Cooling Capacity

31.9W

Product Type

Peltier Module

Maximum Temperature Difference

67°C

Maximum Current

3.2A

Maximum Voltage

15.4V

Width

30mm

Standards/Approvals

UL, RoHS, REACH

COO (Country of Origin):
CN
The Adaptive Thermoelectric Module with mid level performance offers value oriented, precise temperature control for a wide range of applications, including automotive, industrial, telecommunications, medical, and aerospace sectors.

RoHS and REACH Compliant

Solid state reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy