Adaptive Peltier Module, 34.2 W, 4 A, 15.4V dc x 4mm

Subtotal (1 unit)*

€9.90

(exc. VAT)

€12.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.90

*price indicative

RS Stock No.:
606-975
Mfr. Part No.:
ADV-127-135200-S
Manufacturer:
Adaptive
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptive

Maximum Cooling Capacity

34.2W

Product Type

Peltier Module

Maximum Temperature Difference

65°C

Maximum Current

4A

Maximum Voltage

15.4V dc

Width

4mm

Standards/Approvals

UL1674

COO (Country of Origin):
CN
The Adaptive Single stage thermoelectric cooler module operates effectively under a hot-side temperature (Tₕ) of 25°C (298K) in dry nitrogen (N₂) environments. Its maximum cooling power (Pᶜₘₐₓ) is achieved at a temperature difference (ΔT) of 0°C and maximum current (Iₘₐₓ). The module can generate a maximum temperature difference (ΔTₘₐₓ) between the hot and cold sides when operating at Iₘₐₓ and Pᶜ = 0. To ensure optimal long-term performance, the maximum hot-side temperature is specified. Additionally, the module can withstand a maximum mounting pressure of 1.5 MPa.

Compliance with UL 1674 standards

Wire made of PVC material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy