Adaptive Peltier Module, 4 W, 1.8 A, 3.5V dc
- RS Stock No.:
- 606-897
- Mfr. Part No.:
- APM-031-18MA2
- Manufacturer:
- Adaptive
Subtotal (1 unit)*
€22.92
(exc. VAT)
€28.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.92 |
*price indicative
- RS Stock No.:
- 606-897
- Mfr. Part No.:
- APM-031-18MA2
- Manufacturer:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Maximum Cooling Capacity | 4W | |
| Product Type | Peltier Module | |
| Maximum Temperature Difference | 90°C | |
| Maximum Current | 1.8A | |
| Maximum Voltage | 3.5V dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Maximum Cooling Capacity 4W | ||
Product Type Peltier Module | ||
Maximum Temperature Difference 90°C | ||
Maximum Current 1.8A | ||
Maximum Voltage 3.5V dc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Adaptive Micro Peltier Cooler Module offers a cooling power of 4 W when the hot side temperature (Th) is 25°C (298K) under dry nitrogen conditions. It is designed with a maximum cooling power (Pc max) at ΔT = 0 and maximum current (Imax), with a maximum temperature difference (ΔTmax) at I = Imax and Pc = 0. To ensure long-term performance, the module's maximum hot side temperature is specified. The module is unsealed, with a maximum mounting pressure of 1.5 MPa, making it suitable for a variety of precise cooling applications where space and power efficiency are critical.
Compliance with UL1569 standards
Wire made of PVC material
Related links
- Adaptive Peltier Module 1.8 A, 1.9V dc
- Adaptive Peltier Module 1.8 A, 8V dc
- Adaptive Peltier Module 7.4 A 100 mm
- Adaptive Peltier Module 4 A, 30 mm x 4mm x 30 mm
- Adaptive Peltier Module 8.3 A, 4V x 20mm
- Adaptive Peltier Module 6.2 A, 4V x 20mm
- Adaptive Peltier Module 3.7 A, 3.9V x 15mm
- Adaptive Peltier Module 4 A 15 mm x 15mm x 3.6 mm
