Adaptive Peltier Module, 16.9 W, 7.4 A, 3.5V dc, 100 mm
- RS Stock No.:
- 606-983
- Mfr. Part No.:
- APC-03208P
- Manufacturer:
- Adaptive
Subtotal (1 unit)*
€10.70
(exc. VAT)
€13.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.70 |
*price indicative
- RS Stock No.:
- 606-983
- Mfr. Part No.:
- APC-03208P
- Manufacturer:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 16.9W | |
| Maximum Temperature Difference | 64°C | |
| Maximum Current | 7.4A | |
| Maximum Voltage | 3.5V dc | |
| Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 16.9W | ||
Maximum Temperature Difference 64°C | ||
Maximum Current 7.4A | ||
Maximum Voltage 3.5V dc | ||
Length 100mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Adaptive Peltier Cooler Module is specifically designed for temperature cycling applications, offering exceptional performance in environments requiring precise thermal regulation. It features high-integrity nickel diffusion barriers on the elements, enhancing durability and reliability during repeated temperature changes, making it ideal for applications that demand consistent cooling performance.
Solid state reliability
High strength for rugged environments
