Adaptive Peltier Module, 54.7 W, 5 A, 19.4V x 4mm
- RS Stock No.:
- 606-979
- Mfr. Part No.:
- ADV-161-125140-S
- Manufacturer:
- Adaptive
Subtotal (1 unit)*
€13.18
(exc. VAT)
€16.21
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.18 |
*price indicative
- RS Stock No.:
- 606-979
- Mfr. Part No.:
- ADV-161-125140-S
- Manufacturer:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 54.7W | |
| Maximum Temperature Difference | 65°C | |
| Maximum Current | 5A | |
| Maximum Voltage | 19.4V | |
| Standards/Approvals | UL1674 | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 54.7W | ||
Maximum Temperature Difference 65°C | ||
Maximum Current 5A | ||
Maximum Voltage 19.4V | ||
Standards/Approvals UL1674 | ||
Width 4mm | ||
- COO (Country of Origin):
- CN
The Adaptive Single stage thermoelectric cooler module operates by transferring heat from its cold side to its hot side when a voltage is applied, creating a temperature differential. At a hot-side temperature of 25°C (298K) under dry nitrogen, such modules typically exhibit a maximum cooling power (Qc_max) of 4.4 to 13 watts, depending on the specific model and design. The maximum temperature difference (ΔT_max) achievable can reach up to 70°C, though this varies with current and voltage conditions. The maximum recommended mounting pressure for these modules is generally around 1.0 to 1.5 MPa, ensuring optimal thermal contact without compromising structural integrity.
Compliance with UL 1674 standards
Wire made of PVC material
Related links
- Adaptive Peltier Module 5 A, 15.4V dc x 4mm
- Adaptive Peltier Module 8 A, 15.4V dc x 4mm
- Adaptive Peltier Module 4 A, 15.4V dc x 4mm
- Adaptive Peltier Module 6 A, 15.4V dc x 4mm
- Adaptive Peltier Module 7 A, 15.4V x 4mm
- Adaptive Peltier Module 6 A 40 mm x 40mm x 3.3 mm
- Adaptive Peltier Module 8 A 40 mm x 40mm x 3.3 mm
- Adaptive Peltier Module 4.5 A 40 mm x 40mm x 3.6 mm
