Adaptive Peltier Module, 88.3 W, 9 A, 16V, 10 mm x 3mm x 2.8 mm

Get a bulk buy discount

Add 5 more to save €20.30

View bulk pricing options

Subtotal (1 unit)*

€81.14

(exc. VAT)

€99.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€81.14-
5 - 9€77.08€20.30
10 - 24€74.65€64.90
25 - 99€71.40€243.50
100 +€63.29€1,785.00

*price indicative

RS Stock No.:
693-5088
Mfr. Part No.:
ETC-128-10-05-E
Manufacturer:
Adaptive
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptive

Product Type

Peltier Module

Maximum Cooling Capacity

88.3W

Maximum Temperature Difference

68°C

Maximum Current

9A

Thickness

2.8mm

Maximum Voltage

16V

Lead Wire Type

Unstripped

Width

3mm

Standards/Approvals

RoHS

Length

10mm

Series

ETC

COO (Country of Origin):
CN

Peltier Effect Thermoelectric Module


Thermoelectric Modules - Peltier Effect


A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

Solid-state long term stability

Generates no acoustic noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy