European Thermodynamics Peltier Module, 1.9 W, 320 mA, 12V, 40 mm x 40mm x 6.8 mm
- RS Stock No.:
- 765-0053
- Mfr. Part No.:
- GM250-161-12-40
- Manufacturer:
- European Thermodynamics
Get a bulk buy discount
Add 5 more to save €24.60
View bulk pricing optionsSubtotal (1 unit)*
€98.40
(exc. VAT)
€121.03
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €98.40 | - |
| 5 - 9 | €93.48 | €24.60 |
| 10 - 24 | €90.53 | €78.70 |
| 25 - 99 | €86.59 | €295.25 |
| 100 + | €76.75 | €2,165.00 |
*price indicative
- RS Stock No.:
- 765-0053
- Mfr. Part No.:
- GM250-161-12-40
- Manufacturer:
- European Thermodynamics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | European Thermodynamics | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 1.9W | |
| Maximum Current | 320mA | |
| Resistance | 18.9Ω | |
| Thickness | 6.8mm | |
| Maximum Voltage | 12V | |
| Lead Wire Type | Unstripped | |
| Standards/Approvals | RoHS | |
| Width | 40mm | |
| Length | 40mm | |
| Series | GM250-161-12-40 | |
| Select all | ||
|---|---|---|
Brand European Thermodynamics | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 1.9W | ||
Maximum Current 320mA | ||
Resistance 18.9Ω | ||
Thickness 6.8mm | ||
Maximum Voltage 12V | ||
Lead Wire Type Unstripped | ||
Standards/Approvals RoHS | ||
Width 40mm | ||
Length 40mm | ||
Series GM250-161-12-40 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Thermoelectric Power Generation Modules, European Thermodynamics
From European Thermodynamics, these thermoelectric power generation (TEG) modules use the Seebeck Effect in order to convert heat into electricity directly. These low-carbon, low-maintenance TEG modules are a reliable and green way to generate electricity.
Thermoelectric Power Generation Modules feature the following benefits:
• Compact structure
• No moving parts
• Maintenance free
• Noise free operation
• Low carbon
Seebeck Effect Modules
Related links
- European Thermodynamics Seebeck Effect Module 300 mA 40 mm x 40mm x 6.8 mm
- European Thermodynamics Seebeck Effect Module 580 mA 40 mm x 4mm x 5 mm
- European Thermodynamics Peltier Module 1.09 A 40 mm x 40mm x 3.8 mm
- European Thermodynamics Peltier Module 640 mA 40 mm x 40mm x 3.4 mm
- European Thermodynamics Peltier Module 2 A 40 mm x 4mm x 3.4 mm
- European Thermodynamics Peltier Module 950 mA 40 mm x 4mm x 3.4 mm
- European Thermodynamics Peltier Module 2.63 A 20 mm x 20mm x 3 mm
- European Thermodynamics Peltier Module 8.2 A 62 mm x 62mm x 4 mm
