European Thermodynamics Peltier Module, 9.32 W, 950 mA, 19.7V, 40 mm x 4mm x 3.4 mm
- RS Stock No.:
- 765-0062
- Mfr. Part No.:
- GM250-241-10-12
- Manufacturer:
- European Thermodynamics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€57.57
(exc. VAT)
€70.81
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €57.57 |
| 5 - 9 | €54.70 |
| 10 - 24 | €52.98 |
| 25 - 99 | €50.66 |
| 100 + | €44.92 |
*price indicative
- RS Stock No.:
- 765-0062
- Mfr. Part No.:
- GM250-241-10-12
- Manufacturer:
- European Thermodynamics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | European Thermodynamics | |
| Maximum Cooling Capacity | 9.32W | |
| Product Type | Peltier Module | |
| Resistance | 10.41Ω | |
| Thickness | 3.4mm | |
| Maximum Current | 950mA | |
| Maximum Voltage | 19.7V | |
| Lead Wire Type | Unstripped | |
| Length | 40mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | GM250 | |
| Select all | ||
|---|---|---|
Brand European Thermodynamics | ||
Maximum Cooling Capacity 9.32W | ||
Product Type Peltier Module | ||
Resistance 10.41Ω | ||
Thickness 3.4mm | ||
Maximum Current 950mA | ||
Maximum Voltage 19.7V | ||
Lead Wire Type Unstripped | ||
Length 40mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series GM250 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Thermoelectric Power Generation Modules, European Thermodynamics
From European Thermodynamics, these thermoelectric power generation (TEG) modules use the Seebeck Effect in order to convert heat into electricity directly. These low-carbon, low-maintenance TEG modules are a reliable and green way to generate electricity.
Thermoelectric Power Generation Modules feature the following benefits:
• Compact structure
• No moving parts
• Maintenance free
• Noise free operation
• Low carbon
Seebeck Effect Modules
Related links
- European Thermodynamics Peltier Module 640 mA 40 mm x 40mm x 3.4 mm
- European Thermodynamics Peltier Module 810 mA 40 mm x 4mm x 3.4 mm
- European Thermodynamics Peltier Module 2 A 40 mm x 4mm x 3.4 mm
- European Thermodynamics Peltier Module 640 mA 40 mm x 40mm x 3.4 mm
- European Thermodynamics Peltier Module 5.7 A 30 mm x 30mm x 3.5 mm
- European Thermodynamics Peltier Module 2.63 A 20 mm x 20mm x 3 mm
- European Thermodynamics Peltier Module 8.2 A 62 mm x 62mm x 4 mm
- European Thermodynamics Peltier Module 1.09 A 40 mm x 40mm x 3.8 mm
