European Thermodynamics Peltier Module, 4.1 W, 810 mA, 15.5V, 40 mm x 4mm x 3.4 mm
- RS Stock No.:
- 765-0034
- Mfr. Part No.:
- GM200-241-10-12
- Manufacturer:
- European Thermodynamics
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€48.97
(exc. VAT)
€60.23
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €48.97 | - |
| 5 - 9 | €46.52 | 5% |
| 10 - 24 | €45.05 | 8% |
| 25 - 99 | €43.09 | 12% |
| 100 + | €38.20 | 21% |
*price indicative
- RS Stock No.:
- 765-0034
- Mfr. Part No.:
- GM200-241-10-12
- Manufacturer:
- European Thermodynamics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | European Thermodynamics | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 4.1W | |
| Resistance | 9.52Ω | |
| Thickness | 3.4mm | |
| Maximum Current | 810mA | |
| Maximum Voltage | 15.5V | |
| Lead Wire Type | Unstripped | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Length | 40mm | |
| Series | GM200-241-10-12 | |
| Select all | ||
|---|---|---|
Brand European Thermodynamics | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 4.1W | ||
Resistance 9.52Ω | ||
Thickness 3.4mm | ||
Maximum Current 810mA | ||
Maximum Voltage 15.5V | ||
Lead Wire Type Unstripped | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Length 40mm | ||
Series GM200-241-10-12 | ||
- COO (Country of Origin):
- CN
Thermoelectric Power Generation Modules, European Thermodynamics
From European Thermodynamics, these thermoelectric power generation (TEG) modules use the Seebeck Effect in order to convert heat into electricity directly. These low-carbon, low-maintenance TEG modules are a reliable and green way to generate electricity.
Thermoelectric Power Generation Modules feature the following benefits:
• Compact structure
• No moving parts
• Maintenance free
• Noise free operation
• Low carbon
Seebeck Effect Modules
Related links
- European Thermodynamics Peltier Module 640 mA 40 mm x 40mm x 3.4 mm
- European Thermodynamics Peltier Module 950 mA 40 mm x 4mm x 3.4 mm
- European Thermodynamics Peltier Module 640 mA 40 mm x 40mm x 3.4 mm
- European Thermodynamics Peltier Module 2 A 40 mm x 4mm x 3.4 mm
- European Thermodynamics Peltier Module 1.29 A 20 mm x 20mm x 3 mm
- European Thermodynamics Peltier Module 4.59 A 62 mm x 62mm x 4 mm
- European Thermodynamics Peltier Module 3.1 A 40 mm x 40mm x 3.8 mm
- European Thermodynamics Peltier Module 1.72 A 40 mm x 40mm x 3 mm
