Jumo 202925/0100-1003-105-37-88-84 2-electrode Conductivity Conductivity Sensor, 10 μS/cm → 15 mS/cm
- RS Stock No.:
- 278-810
- Mfr. Part No.:
- 202925/0100-1003-105-37-88-84
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€583.58
(exc. VAT)
€717.80
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €583.58 |
*price indicative
- RS Stock No.:
- 278-810
- Mfr. Part No.:
- 202925/0100-1003-105-37-88-84
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Conductivity Sensor | |
| Measurement Range | 10 μS/cm → 15 mS/cm | |
| Electrode Type | Conductivity | |
| Probe Type | 2-electrode | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Conductivity Sensor | ||
Measurement Range 10 μS/cm → 15 mS/cm | ||
Electrode Type Conductivity | ||
Probe Type 2-electrode | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Conductivity Sensor has a cell constant of K=0.01 (for measuring ranges 10μ to 15 mS/cm) and a Pt100 measuring insert in two wire circuit. It is installed via the process connection G 3/4A made of PVDF. The electrical connection is a device connector in angular design according to DIN 43650. The operating temperature is 0 to +135 °C and the maximum compressive strength is 16 bar at 25 °C as well as 9 bar at 60°C.
Material of the electrode is graphite
Insertion length is 76 mm
Related links
- Jumo 202925/0100-1003-106-37-88-84 2-electrode Conductivity Conductivity Sensor, 10 μS/cm → 15 mS/cm
- Jumo 202923/0010-1003-105-37-86-26/000 Conductivity Conductivity Sensor Cable, Device Connector
- Jumo 202924/10-0010-1003-105-37-88-26/000 Conductivity Meter 1mS/cm
- Jumo 202924/10-0001-1003-105-37-88-26/000 Water Conductivity Meter 10μS/cm
- Jumo 202924/10-0001-0000-105-37-88-26/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.05 →
- Jumo 202924/10-0010-0000-105-37-88-26/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.1 →
- Jumo 202922/10-0100-1003-84-413-83-0-120/000 RTD Temperature Probe pH 0 → 100
- Jumo 202924/10-0010-1003-106-37-88-26/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.1 →
