Jumo 202924/20-0001-1003-613-37-31-31/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.05 →

Subtotal (1 unit)*

€615.40

(exc. VAT)

€756.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€615.40

*price indicative

RS Stock No.:
278-973
Mfr. Part No.:
202924/20-0001-1003-613-37-31-31/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Measurement Range

0.05 → 20 μS/cm

Product Type

Conductivity Sensor

Electrode Type

Conductivity

Probe Type

Conductive Conductivity Sensor

Interface Type

M12 Connector

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Jumo Conductivity Sensor has a cell constant of K=0.01 (for measuring ranges 0.05 to 10 uS/cm or0.1 to 20 MOhm/cm) and a Pt100 measuring insert in two wire circuit. It is installed via the process connection Clamp DN25 made of stainless steel (1.4435). The electrical connection is a device connector in angular design according to DIN 43650. The material of the electrode is also stainless steel (1.4435). The insertion length is 115 mm. The operating temperature is 0 to +135 °C and the maximum compressive strength is 16 bar at 25 °C and also 1 bar at 135°C.

2 electrodes principle

Sturdy design type

Wide variety of process connections

Made up of physiologically safe and FDA-compliant materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy