Jumo 202924/10-0001-1003-613-37-31-31/864,955,956, Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.05
- RS Stock No.:
- 279-246
- Mfr. Part No.:
- 202924/10-0001-1003-613-37-31-31/864,955,956,
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€1,309.39
(exc. VAT)
€1,610.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,309.39 |
*price indicative
- RS Stock No.:
- 279-246
- Mfr. Part No.:
- 202924/10-0001-1003-613-37-31-31/864,955,956,
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Conductivity Sensor | |
| Measurement Range | 0.05 → 20 μS/cm | |
| Electrode Type | Conductivity | |
| Probe Type | Conductive Conductivity Sensor | |
| Standards/Approvals | EN 10204 3.1 (material, roughness), EN 10204 2.2, Certificate of EN 10204 2.1, RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Conductivity Sensor | ||
Measurement Range 0.05 → 20 μS/cm | ||
Electrode Type Conductivity | ||
Probe Type Conductive Conductivity Sensor | ||
Standards/Approvals EN 10204 3.1 (material, roughness), EN 10204 2.2, Certificate of EN 10204 2.1, RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Conductivity Sensor has a cell constant of K=0.01 for measuring ranges 0.05 to 10 uS/cm or0.1 to 20 MOhm/cm and a Pt100 measuring insert in two wire circuit. It is installed via the process connection Clamp DN25 made of stainless steel (1.4435). The electrical connection is a device connector in angular design according to DIN 43650. The material of the electrode is also stainless steel (1.4435). The insertion length is 60 mm. The operating temperature is 0 to +135 °C and the maximum compressive strength is 16 bar at 25 °C and also 9 bar at 60°C. EN 10204 3.1 for material and roughness, roughness of parts in contact with the medium less than 0.8 my, with ASTM certificate and shrink wrapped in foil.
2 electrodes principle
Sturdy design type
Wide variety of process connections
Various insertion lengths
Pharmaceutical version available
Made up of physiologically safe and FDA-compliant materials
Related links
- Jumo 202924/10-0010-1003-613-37-31-31/864956 0.1
- Jumo 202924/20-0001-1003-613-83-31-31/864956 0.05
- Jumo 202924/20-0001-1003-613-37-31-31/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.05 →
- Jumo 202924/20-0010-1003-613-83-31-31/864956 0.1
- Jumo 202924/10-0001-1003-106-37-88-26/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.05 →
- Jumo 202924/10-0001-1003-104-37-88-26/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.05 →
- Jumo 202924/31-0001-1005-997-83-31-31/864956 0.05
- Jumo 202924/30-0001-1005-997-83-31-31/864956 0.1
