Jumo 202924/10-0010-1003-613-37-31-31/864,955,956, Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.1

Subtotal (1 unit)*

€1,309.39

(exc. VAT)

€1,610.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,309.39

*price indicative

RS Stock No.:
279-224
Mfr. Part No.:
202924/10-0010-1003-613-37-31-31/864,955,956,
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Conductivity Sensor

Measurement Range

0.1 → 0.01 μS/cm

Electrode Type

Conductivity

Probe Type

Conductive Conductivity Sensor

Standards/Approvals

Certificate of EN 10204 2.1, RoHS, EN 10204 3.1 (material, roughness), EN 10204 2.2

COO (Country of Origin):
DE
The Jumo Conductivity Sensor has a cell constant of K=0.01 for measuring ranges 0.1 to 1000 uS/cm and a Pt100 measuring insert in two wire circuit. It is installed via the process connection Clamp DN25 made of stainless steel (1.4435). The electrical connection is a device connector in angular design according to DIN 43650. The material of the electrode is also stainless steel (1.4435). The insertion length is 60 mm. The operating temperature is 0 to +135 °C and the maximum compressive strength is 16 bar at 25 °C and also 1 bar at 60°C. EN 10204 3.1 for material and roughness, roughness of parts in contact with the medium less than 0.8 my, with ASTM certificate and shrink wrapped in foil.

2 electrodes principle

Sturdy design type

Wide variety of process connections

Various insertion lengths

Pharmaceutical version available

Made up of physiologically safe and FDA-compliant materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy