Endress+Hauser CPS16E-AA7BTA2 Glass pH Conductivity Sensor, 0 → 14 pH
- RS Stock No.:
- 287-1676
- Mfr. Part No.:
- CPS16E-AA7BTA2
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€676.28
(exc. VAT)
€831.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €676.28 |
*price indicative
- RS Stock No.:
- 287-1676
- Mfr. Part No.:
- CPS16E-AA7BTA2
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Conductivity Sensor | |
| Measurement Range | 0 → 14 pH | |
| Electrode Type | pH | |
| Probe Type | Glass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Conductivity Sensor | ||
Measurement Range 0 → 14 pH | ||
Electrode Type pH | ||
Probe Type Glass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER The Memosens CPS16E combined pH/ORP electrode is suitable for applications with stable conditions. It offers an extended process overview, enables tighter process control and predictive maintenance.
Simultaneous measurement of pH, ORP, and rH values for better process control
Robust design with PTFE ring junction and ion trap to prevent sensor poisoning
Related links
- Endress+Hauser CPS16E-AA7ATA2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS16E-BA7BTA2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPF81E-AA5LAD1 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS71E-BA7BTC2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS91E-BA7BHH2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS41E-AA7BSB2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS91E-AA7BTH2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS41E-AA7ASC2 Glass pH Conductivity Sensor, 0 → 14 pH
