Endress+Hauser CPS91E-AA7BTH2 Glass pH Conductivity Sensor, 0 → 14 pH
- RS Stock No.:
- 287-1701
- Mfr. Part No.:
- CPS91E-AA7BTH2
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€707.29
(exc. VAT)
€869.97
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €707.29 |
*price indicative
- RS Stock No.:
- 287-1701
- Mfr. Part No.:
- CPS91E-AA7BTH2
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Measurement Range | 0 → 14 pH | |
| Product Type | Conductivity Sensor | |
| Electrode Type | pH | |
| Probe Type | Glass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Measurement Range 0 → 14 pH | ||
Product Type Conductivity Sensor | ||
Electrode Type pH | ||
Probe Type Glass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Memosens CPS91E digital pH sensor is a highly reliable and versatile sensor designed for use in various industries such as chemicals, paper, and paint production. It features advanced Memosens 2.0 digital technology, offering enhanced data storage for predictive maintenance and IIoT. With its open aperture design, this sensor prevents fouling in heavily soiled media or media with high content of suspended solids. It is completely resistant to moisture and can be pre-calibrated in the lab, making operation easier and improving process integrity. The CPS91E is suitable for hazardous areas and has obtained several certifications for use in different zones. It offers a stable and long sensor lifetime, ensuring accurate and consistent pH measurement in challenging environments.
Open aperture design for reliable measurement in heavily soiled media
Not affected by pressure and temperature fluctuations
Extended storage of calibration and process data with Memosens 2.0
Non-contact, inductive signal transmission for highest process safety
Lab calibration and quick sensor exchange for maximum process uptime
ATEX, IECEx, CSA C/US, NEPSI, Japan, and INMETRO approvals for hazardous areas
Related links
- Endress+Hauser CPS91E-BA7BHH2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS91E-AA7BHH2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS71E-BA7BTC2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS41E-AA7BSB2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS41E-AA7ASC2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPF81E-AA5LAD1 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPF81E-AA5NAD1 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPF81E-AA5LAD2 Glass pH Conductivity Sensor, 0 → 14 pH
