Endress+Hauser CPS77E-BA6BBU4 pH Conductivity Sensor, 0 → 14 pH
- RS Stock No.:
- 287-1695
- Mfr. Part No.:
- CPS77E-BA6BBU4
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€928.40
(exc. VAT)
€1,141.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €928.40 |
*price indicative
- RS Stock No.:
- 287-1695
- Mfr. Part No.:
- CPS77E-BA6BBU4
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Measurement Range | 0 → 14 pH | |
| Product Type | Conductivity Sensor | |
| Electrode Type | pH | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Measurement Range 0 → 14 pH | ||
Product Type Conductivity Sensor | ||
Electrode Type pH | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER specialized digital pH sensor tailored for hygienic applications, featuring a bacteria-proof reference with a stable gel for dependable measurements. Its durable design is resistant to breakage and can be sterilized with hot steam or autoclaving, ensuring the utmost product safety. Equipped with Memosens 2.0 digital technology, it allows for extended storage of calibration and process data to facilitate predictive maintenance. Additionally, its moisture resistance and capability for lab calibration enhance process reliability and uptime, making it an optimal choice for critical hygienic processes.
Process temperature range -15 to 135°C
Maximum process pressure 11 bar absolute at 100°C
Related links
- Endress+Hauser CPS77E-AA6BBU4 pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS77E-BA6BBU2 pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS77E-AA6BBU2 ISFET Sensor pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS41E-AA7ASC2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPF81E-AA5LAD1 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS97E-BA8BHH2 pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS16E-BA7BTA2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS16E-AA7BTA2 Glass pH Conductivity Sensor, 0 to 14 pH
