Endress+Hauser CPF81E-AA5LAD2 Glass pH Conductivity Sensor, 0 → 14 pH
- RS Stock No.:
- 287-1670
- Mfr. Part No.:
- CPF81E-AA5LAD2
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€708.77
(exc. VAT)
€871.79
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €708.77 |
*price indicative
- RS Stock No.:
- 287-1670
- Mfr. Part No.:
- CPF81E-AA5LAD2
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Conductivity Sensor | |
| Measurement Range | 0 → 14 pH | |
| Electrode Type | pH | |
| Probe Type | Glass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Conductivity Sensor | ||
Measurement Range 0 → 14 pH | ||
Electrode Type pH | ||
Probe Type Glass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The ENDRESS+HAUSER memosens digital pH sensor is the digital, robust solution for harsh environments. It measures reliably and accurately even in abrasive media and at high flow rates. With its integrated assembly, the electrode saves installation space. Thanks to Memosens 2.0 digital technology, CPF81E combines maximum process integrity with simple operation.
Moisture-resistant design for lab calibration
Extended data storage enables predictive maintenance
Related links
- Endress+Hauser CPF81E-AA5LAD1 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPF81E-AA5NAD1 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPF81E-UR5LAD2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS71E-BA7BTC2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS41E-AA7BSB2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS91E-AA7BTH2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS41E-AA7ASC2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPS91E-BA7BHH2 Glass pH Conductivity Sensor, 0 → 14 pH
