Jumo 201005/80-18-22-0000-00-120/000,837 Glass pH pH Analysis Electrode, 2 → 12 pH
- RS Stock No.:
- 607-8510
- Mfr. Part No.:
- 201005/80-18-22-0000-00-120/000,837
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€132.91
(exc. VAT)
€163.48
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.91 |
*price indicative
- RS Stock No.:
- 607-8510
- Mfr. Part No.:
- 201005/80-18-22-0000-00-120/000,837
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | pH Analysis Electrode | |
| Measurement Range | 2 → 12 pH | |
| Electrode Type | pH | |
| Probe Type | Glass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type pH Analysis Electrode | ||
Measurement Range 2 → 12 pH | ||
Electrode Type pH | ||
Probe Type Glass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Jumo 201005/51-18-22-0000-00-120/000 0 → 12 pH
- Jumo 201005/65-18-45-2000-76-120/000 0 → 12 pH, BNC Interface
- Jumo 201005/53-18-22-0000-00-120/000 0 → 12 pH
- Georg Fischer 159001546 Glass pH pH Analysis Electrode, 0 → 14 pH
- Hanna Instruments HI-1296D Titanium pH pH Analysis Electrode DIN Interface
- Hanna Instruments HI 1285-5 PP pH 0 → 12 pH, DIN Interface
- Extech 6015WC pH pH Analysis Electrode, 0 → 14 pH
- Hanna Instruments HI1280 PP pH pH Analysis Electrode, 0 → 13 pH
